
* Images are for reference only
1.25mm-10P ZZ-MS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.25mm-10P ZZ-MS
- JLCPCB Part #
- C5368712
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 125V 1A 1x10P Beige Brass PA6T PicoBlade(MX 1.25) Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3036
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3020
In-stock Item Pricing
Qty Unit Price
1+
$0.0543
100+
$0.0427
300+
$0.0371
1000+
$0.0337
5000+
$0.0303
10000+
$0.0286
Related Products
Welcome back, may I help you?